The MCP6V12T-E/MS is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and is available in an 8-pin TSSOP package. The amplifier has a supply voltage limit of 6.5 volts and an input offset voltage of up to 8 millivolts. It also has a slew rate of 0.03 volts per microsecond and a common-mode reject ratio of 135 decibels. The unity gain bandwidth is 80 megahertz.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V12T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 135 |
| Unity Gain BW-Nom | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.