The MCP6V14-E/ST is a 3-channel operational amplifier from Microchip, suitable for automotive applications. It operates over a temperature range of -40°C to 125°C and features a slew rate of 0.03 V/μs. The device has a common-mode reject ratio of 135 dB and a unity gain bandwidth of 80 MHz. It can handle a maximum supply voltage of 6.5 V and has an input offset voltage of up to 8 mV.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V14-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 135 |
| Unity Gain BW-Nom | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.