Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V26T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V26T-E/MNY technical specifications.
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Slew Rate | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V26T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.