
The MCP6V26T-E/MS is a single CMOS operational amplifier with a gain bandwidth product of 2MHz and a power supply rejection ratio of 125dB. It features an input bias current of 7pA and an input offset voltage of 2uV. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 5.5V. It is packaged in a surface mount MSOP package and is available on tape and reel.
Microchip MCP6V26T-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Slew Rate | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V26T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.