
Dual operational amplifier featuring a 2µV maximum input offset voltage and 10µV input offset voltage. This CMOS device offers a 2MHz bandwidth and 2MHz gain bandwidth product, with a 1V/µs slew rate. It operates from a 2.3V to 5.5V supply, drawing 620µA quiescent current, and delivers 22mA output current. The surface mount DFN package measures 4mm x 4mm with a 0.95mm height, providing 120dB CMRR and 125dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V27-E/MD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V27-E/MD technical specifications.
| Bandwidth | 2MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.95mm |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 10uV |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 620uA |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V27-E/MD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
