Dual precision operational amplifier featuring a 2MHz bandwidth and 2µV maximum input offset voltage. This CMOS device offers a 120dB common mode rejection ratio and 125dB power supply rejection ratio, with a 1V/µs slew rate. Designed for surface mount applications, it operates from a 2.3V to 5.5V supply and is housed in an 8-pin MSOP package.
Microchip MCP6V27-E/MS technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 0.049inch |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 10uV |
| Lead Free | Lead Free |
| Length | 0.192inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 620uA |
| Output Current | 22mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V27-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
