
The MCP6V27T-E/MS is a dual-channel operational amplifier from Microchip, featuring a gain bandwidth product of 2MHz and a power supply rejection ratio of 125dB. It operates over a supply voltage range of 2.3V to 5.5V and has an input bias current of 7pA. The device is packaged in an MSOP-8 package and is suitable for surface mount applications. The MCP6V27T-E/MS is capable of handling an output current of 22mA and has a slew rate of 1V/µs. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V27T-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Slew Rate | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| RoHS | Compliant |
No datasheet is available for this part.
