
The MCP6V27T-E/SN is a dual CMOS operational amplifier with a gain bandwidth product of 2MHz and a power supply rejection ratio of 125dB. It is available in a surface mount SOIC-8 package and is suitable for operating temperatures between -40°C and 125°C. The op amp has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. It consumes a supply current of 620uA and has an output current of 22mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V27T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V27T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Radiation Hardening | No |
| Slew Rate | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V27T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.