
The MCP6V28T-E/MS is a single CMOS operational amplifier with a gain bandwidth product of 2MHz and a power supply rejection ratio of 125dB. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount MSOP package. The device has an input bias current of 7pA and an input offset voltage of 2uV. It can supply up to 22mA of output current and has an operating supply current of 620uA. The MCP6V28T-E/MS is suitable for use in a variety of applications where high gain and low noise are required.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V28T-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 7pA |
| Input Offset Voltage (Vos) | 2uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 620uA |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Slew Rate | 1V/µs |
| Supply Current | 620uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 155dB |
| RoHS | Compliant |
No datasheet is available for this part.