Operational Amplifier, 1 Func, 8uV Offset-Max, CMOS, PDSO5
Microchip MCP6V31T-E/OTVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.005 |
| Slew Rate-Nom | 0.13 |
| Common-mode Reject Ratio-Nom | 135 |
| Unity Gain BW-Nom | 300 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V31T-E/OTVAO to view detailed technical specifications.
No datasheet is available for this part.