
Single-channel operational amplifier (op-amp) with a 300kHz bandwidth and 300kHz gain bandwidth product. Features ultra-low input bias current of 5pA and a low input offset voltage of 8µV. Offers high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 120dB, with a voltage gain of 135dB. Operates from 1.8V to 5.5V supply, consuming 23µA quiescent current, and delivers 21mA output current. Packaged in a compact 1mm height, 2.25mm length, 1.35mm width SC package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP6V31UT-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V31UT-E/LT technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8uV |
| Input Offset Voltage-Max | 8uV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Output Current | 21mA |
| Output Current per Channel | 21mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Slew Rate-Nom | 0.13V/µs |
| Supply Current | 23uA |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 135dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V31UT-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
