
Single-channel operational amplifier featuring a 300kHz bandwidth and 0.13V/µs slew rate. Boasts a low input offset voltage of 8µV and an exceptionally low input bias current of 5pA. Achieves high performance with a Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 120dB, alongside a voltage gain of 135dB. Operates from 1.8V to 5.5V supply, consuming 23µA quiescent current, and delivers up to 21mA output current. Housed in a compact SOT-23-5 package, this RoHS compliant component is suitable for applications within a -40°C to 125°C temperature range.
Microchip MCP6V31UT-E/OT technical specifications.
| Bandwidth | 300kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 300kHz |
| Height | 1.3mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 8uV |
| Input Offset Voltage-Max | 8uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 23uA |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.13V/µs |
| Slew Rate-Nom | 0.13V/µs |
| Supply Current | 23uA |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 135dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6V31UT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.