The MCP6V37-E/MS is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a JEDEC package code of S-PDSO-G8. The device is available in a TSSOP-8 package with dimensions of 3mm in width and 3mm in length. It has a supply voltage limit of 5.5V and a supply current of 0.034A. The amplifier has a voltage gain of at least 100 and a unity gain bandwidth of 300. It also features frequency compensation and low-offset capabilities.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V37-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.034 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.13 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 135 |
| Voltage Gain-Min | 100 |
| Unity Gain BW-Nom | 300 |
| Micropower | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.