Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a low-offset, low-bias design with a maximum input offset voltage of 15mV and a maximum input offset current of 2.5nA. Operating across a wide temperature range of -40°C to 125°C, it supports a maximum supply voltage of 45V. The component is housed in an 8-terminal S-PDSO-G8 package, measuring 3x3mm, and provides a nominal slew rate of 1.2V/µs with a nominal unity gain bandwidth of 2MHz.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V51T-E/MS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 45 |
| Input Offset Voltage-Max | 15 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 150 |
| Unity Gain BW-Nom | 2 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.0025 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.