Automotive-grade operational amplifier featuring a single function, 1000 kHz unity gain bandwidth, and a 0.45 V/µs slew rate. This 5-terminal device offers a maximum input offset voltage of 8 mV and an average bias current of 50 nA, with a nominal common-mode rejection ratio of 134 dB. Operating within a temperature range of -40°C to 125°C, it supports a maximum supply voltage of 6.5V and is housed in an R-PDSO-G5 package measuring 3.9mm x 1.55mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V61T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V61T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 3.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 134 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V61T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.