The MCP6V62T-E/MNY is a dual-channel operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage limit of 6.5V and an input offset voltage of 8V. The amplifier type is operational and has a slew rate of 0.45V/us and a common-mode reject ratio of 134dB. The device is packaged in an 8-pin HVSON package and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V62T-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 134 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.