The MCP6V64T-E/ST is a dual operational amplifier from Microchip, featuring a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has 14 terminals and a terminal position of DUAL, packaged in a 14-pin TSSOP. The amplifier type is OPERATIONAL AMPLIFIER, with a maximum supply voltage of 6.5V and a maximum input offset voltage of 8V. The average bias current is 0.00005A, and the slew rate is 0.45V/μs. The common-mode reject ratio is 134, and the unity gain bandwidth is 1000Hz.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V64T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 134 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.