The MCP6V69T-E/ST operational amplifier is a dual operational amplifier with a nominal supply voltage of 1.8V and a maximum supply voltage of 6.5V. It has 14 terminals and is packaged in a TSSOP package. The amplifier operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. It has a slew rate of 0.45 V/μs and a common-mode reject ratio of 134 dB. The unity gain bandwidth is 1 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V69T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V69T-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 134 |
| Unity Gain BW-Nom | 1000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V69T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.