Automotive-grade operational amplifier featuring a single function, voltage-feedback architecture, and micropower design. This low-offset, low-bias amplifier offers a unity gain bandwidth of 200nmA and a minimum voltage gain of 707950. Operating across a temperature range of -40°C to 125°C, it is housed in a 5-terminal R-PDSO-G5 package with a maximum supply voltage limit of 6.5V. Key specifications include a maximum supply current of 0.26mA and a nominal slew rate of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V71T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V71T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.26 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 707950 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V71T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.