The MCP6V71UT-E/OT is an operational amplifier with a temperature grade of automotive. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a supply voltage limit of 6.5V and a maximum supply current of 0.26mA. It features a voltage gain of at least 707950 and a unity gain bandwidth of 2000Hz. The package type is 5-pin LSSOP with dimensions of 1.55mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V71UT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V71UT-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.26 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 707950 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V71UT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.