Automotive-grade operational amplifier featuring a single function and a 5-terminal configuration. This device offers a nominal supply voltage of 2.2V, with a maximum limit of 6.5V. Key performance metrics include a maximum input offset voltage of 9mV, an average bias current of 50nA, and a nominal slew rate of 4V/µs. It boasts a nominal common-mode reject ratio of 136dB and a unity gain bandwidth of 5MHz. Packaged in a R-PDSO-G5 (SOT-23-5) with dimensions of 2.9mm length and 1.55mm width, it operates across an extended temperature range from -40°C to 125°C.
Microchip MCP6V81T-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 9 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 136 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V81T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.