The MCP6V81UT-E/OT is an operational amplifier with a temperature grade of AUTOMOTIVE and a supply voltage range of 2.2V to 6.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a slew rate of 4V/μs and a common-mode reject ratio of 136dB. It is available in a 5-pin LSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V81UT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V81UT-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 9 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 136 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V81UT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.