Automotive-grade operational amplifier featuring a 5000 kHz unity gain bandwidth and 4 V/µs slew rate. This dual-terminal IC offers a wide supply voltage range from 2.2V to 6.5V, with a maximum input offset voltage of 9mV and an average bias current of 50nA. Designed for operation between -40°C and 125°C, it boasts a high common-mode rejection ratio of 136dB. The component is housed in an 8-terminal R-PDSO-N8 package with dimensions of 2mm x 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6V82T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6V82T-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 9 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 136 |
| Unity Gain BW-Nom | 5000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6V82T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.