The MCP6V91UT-E/OT is an operational amplifier with a temperature grade of AUTOMOTIVE, suitable for use in automotive applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The amplifier has a single function and a 5-pin terminal position. It operates with a supply voltage limit of 6.5V and has an input offset voltage of up to 9mV. The average bias current is 0.00005A and the slew rate is 9.5V/μs. The common-mode reject ratio is 140dB and the unity gain bandwidth is 10kHz.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V91UT-E/OT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 9 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 9.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.