The MCP6V94-E/ST is a dual operational amplifier with four channels, operating at a maximum temperature of 125°C. It features a JEDEC package code of R-PDSO-G14, with dimensions of 4.4mm in width and 5mm in length. The amplifier type is operational, with a temperature grade of AUTOMOTIVE. It has a maximum supply voltage of 6.5V and an input offset voltage of 9V. The average bias current is 0.00005A, with a slew rate of 9.5V/μs and a common-mode reject ratio of 140dB. The unity gain bandwidth is 10kHz.
Checking distributor stock and pricing after the page loads.
Microchip MCP6V94-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 9 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Slew Rate-Nom | 9.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.