
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 1.1A maximum charge current and 4.2V output voltage. This surface-mount DFN package component operates with a maximum input voltage of 18V and a maximum supply voltage of 6.5V, with a typical operating supply current of 700uA. It offers a wide operating temperature range from -40°C to 85°C and a low drain-to-source resistance of 350mR. The device is RoHS compliant and available in a 10-pin DFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73114-0NSI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Drain to Source Resistance | 350mR |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 4.221V |
| Min Output Voltage | 4.079V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Input Voltage | 4V |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 700uA |
| Output Current | 1.1A |
| Output Voltage | 4.2V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.221V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73114-0NSI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
