
The MCP73114-1NSI/MF is a surface mount power management IC from Microchip, operating within a temperature range of -40°C to 85°C. It can supply up to 1.1A of current and is powered by a voltage between 4.2V and 6.5V. The device is packaged in a DFN EP package and is available in quantities of 120. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73114-1NSI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73114-1NSI/MF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Current | 1.1A |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73114-1NSI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
