
The MCP73114T-1NSI/MF is a surface mount over voltage protection IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum charge current of 1.1A and has a maximum supply voltage of 6.5V. The device is packaged in a DFN package and is available in tape and reel packaging. It is RoHS compliant and suitable for use in battery pack voltage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73114T-1NSI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73114T-1NSI/MF technical specifications.
| Battery Pack Voltage | 4.1V |
| Package/Case | DFN |
| Fault Protection | Over Voltage |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 700uA |
| Output Current | 1.1A |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73114T-1NSI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
