
1-channel power supply support circuit, DFN-10 package, 3 x 3 mm, 0.90 mm height. Features include 1.1A max charge current, 1.1A output current, and 3.6V output voltage. Operates from 4.2V to 16V supply voltage with 13V typical operating supply voltage. Offers over voltage, over temperature, and reverse current fault protection. Lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73123T-22SI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73123T-22SI/MF technical specifications.
| Battery Pack Voltage | 3.6V |
| Package/Case | DFN |
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Lead Free | Lead Free |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 13V |
| Output Current | 1.1A |
| Output Voltage | 3.6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73123T-22SI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
