
Checking distributor stock and pricing after the page loads.
Microchip MCP73124T-2JAI/MF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 13V |
| Output Voltage | 3.6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
