The MCP73213-A6BI/MF is an industrial temperature single-function IC from Microchip. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 9.2V. The device is available in a DFN-10 package and is compliant with TS 16949 screening level. It has a single function and a single channel, with a maximum supply voltage of 16V and a minimum supply voltage of 4V.
Microchip MCP73213-A6BI/MF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9.2 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4 |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP73213-A6BI/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.