
Linear battery charger controller for 2-cell Li-Ion/Li-Pol batteries, supporting up to 1.1A charge current and 8.4V battery pack voltage. Features include over-voltage fault protection, a maximum input voltage of 18V, and a maximum supply voltage of 13V. This surface mount component is housed in a 3mm x 3mm x 0.88mm DFN package. Operating temperature range is -40°C to 85°C, with a typical operating supply current of 700uA.
Sign in to ask questions about the Microchip MCP73213-A6SI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73213-A6SI/MF technical specifications.
| Battery Pack Voltage | 8.4V |
| Package/Case | DFN |
| Drain to Source Resistance | 350mR |
| Fault Protection | Over Voltage |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 8.85V |
| Min Output Voltage | 8.15V |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 700uA |
| Output Voltage | 8.4V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 8.85V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73213-A6SI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
