
Linear battery charger controller for Li-Ion/Li-Pol applications, featuring a 1.1A maximum charge current and 8.2V output voltage. This 10-pin DFN package component supports 2 cells, operates from a 4.2V to 13V supply voltage, and offers a maximum input voltage of 18V. With a low drain-to-source resistance of 350mR and a compact 3mm x 3mm x 0.88mm footprint, it is designed for surface mount assembly. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Microchip MCP73213-B6SI/MF technical specifications.
| Package/Case | DFN |
| Drain to Source Resistance | 350mR |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Charge Current | 1.1A |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 8.85V |
| Min Output Voltage | 8.15V |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Cells | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 700uA |
| Output Voltage | 8.2V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 8.85V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73213-B6SI/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
