Microchip MCP73213EV-2SOVP technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73213EV-2SOVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
