
Surface mountable, lead-free power management IC featuring a 2-channel power supply support circuit. This integrated circuit operates within a supply voltage range of 4.2V to 13V, with a typical operating supply current of 700µA. It offers an output voltage of 8.4V and is housed in a DFN EP package, measuring 3 x 3 mm with a 0.90 mm height. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73213T-A6SI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73213T-A6SI/MF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Voltage | 8.4V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73213T-A6SI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.