
The MCP73223T-C2SI/MF is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features fault protection against over voltage, over temperature, and reverse current. The device operates at a maximum supply voltage of 16V and a minimum supply voltage of 4.2V, with an operating supply current of 700uA. It provides an output current of 1.1A and an output voltage of 7.2V. The device is packaged in a DFN-10 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73223T-C2SI/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73223T-C2SI/MF technical specifications.
| Battery Pack Voltage | 7.2V |
| Package/Case | DFN |
| Fault Protection | Over Voltage, Over Temperature, Reverse Current |
| Max Charge Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 13V |
| Output Current | 1.1A |
| Output Voltage | 7.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73223T-C2SI/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
