
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V battery pack voltage and a maximum charge current of 500mA. This surface mount IC operates with a supply voltage range of 3.75V to 6V, delivering a maximum output current of 500mA at 4.2V. Packaged in a compact 5-pin SOT-23 (3.1mm x 1.8mm x 1.3mm), it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73812T-420I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73812T-420I/OT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00709oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73812T-420I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
