
The MCP73830LT-0BCI/MYY is a surface mount power management IC from Microchip, designed to operate within a temperature range of -40°C to 125°C. It can handle supply voltages between 3.75V and 6V. This IC is available in a 2 X 2 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-6 package, with a quantity of 3000 units per reel. The device is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73830LT-0BCI/MYY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73830LT-0BCI/MYY technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73830LT-0BCI/MYY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
