
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries. Features a 1A output current and 4.2V output voltage, with a maximum supply voltage of 6V and a nominal input voltage of 6V. Operates within a temperature range of -40°C to 125°C. Surface mountable in a 6-pin TDFN EP package, supplied on tape and reel. RoHS compliant and lead-free.
Microchip MCP73830T-2AAI/MYY technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Nominal Supply Current | 500uA |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73830T-2AAI/MYY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
