The MCP73831-2ACI/OT is a 5-pin industrial power management IC from Microchip, operating within a temperature range of -40 to 85°C. It has a supply voltage range of 3.75 to 6V and is packaged in the SOT-23 package type. This device has a single function and a single channel, with a pin count of 5. It is designed for industrial applications and is available from Microchip.
Microchip MCP73831-2ACI/OT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3.75 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.