
The MCP73831T-2ACI/MC is a single-cell Li-ion battery charger IC with a nominal input voltage of 6V and a minimum supply voltage of 3.75V. It has a maximum charge current of 500mA and an output voltage of 4.2V. The device is packaged in a DFN-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip MCP73831T-2ACI/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73831T-2ACI/MC technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Fault Protection | Over Voltage |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 510uA |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73831T-2ACI/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
