
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V battery pack voltage and a maximum charge current of 500mA. This surface-mount IC offers over-voltage fault protection and operates within a supply voltage range of 3.75V to 6V. The output voltage is regulated to 4.2V, with a maximum output current of 500mA. Packaged in a compact 5-pin SOT-23, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP73831T-2ATI/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73831T-2ATI/OT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23 |
| Fault Protection | Over Voltage |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.232V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73831T-2ATI/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
