
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V battery pack voltage and a maximum charge current of 500mA. This surface-mount IC operates with a maximum input voltage of 3.75V and a maximum supply voltage of 6V, providing an output voltage regulated between 4.168V and 4.232V. It includes over-voltage fault protection and a typical operating supply current of 510µA. Packaged in a 5-pin SOT-23, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP73831T-2DCI/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73831T-2DCI/OT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23 |
| Fault Protection | Over Voltage |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 3.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.232V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 510uA |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73831T-2DCI/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
