Microchip MCP73832-2ACI/MC technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | DFN |
| Fault Protection | Over Voltage |
| Height | 0.95mm |
| Length | 3mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.232V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Nominal Input Voltage | 6V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832-2ACI/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
