
The MCP73832-3ACI/MC is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 3.75V. The device is RoHS compliant and has a package quantity of 150 units in a rail/Tube packaging. It is designed to provide an output current of 500mA and an output voltage of 4.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP73832-3ACI/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP73832-3ACI/MC technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.35V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832-3ACI/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
