
Linear battery charger controller for Li-Ion/Li-Pol batteries, featuring a 505mA output current and 4.2V output voltage. This surface mountable IC operates within a 3.75V to 6V supply voltage range, with a nominal input voltage of 6V. The device boasts a low operating supply current of 510uA and is designed for operation between -40°C and 85°C. Packaged in a lead-free DFN case, it is supplied on tape and reel.
Microchip MCP73832T-2ACI/MC technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 6V |
| Operating Supply Current | 510uA |
| Output Current | 505mA |
| Output Voltage | 4.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832T-2ACI/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
