
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 4.2V battery pack voltage and a maximum charge current of 500mA. This 5-pin SOT-23 surface mount component offers over-voltage fault protection and operates within a supply voltage range of 3.75V to 6V, with a maximum input voltage of 6V. It provides a regulated output voltage of 4.2V and supports a maximum output current of 500mA, with a maximum power dissipation of 1.54W. The device is RoHS compliant and operates across an extended temperature range from -40°C to 85°C.
Microchip MCP73832T-2ACI/OT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23 |
| Fault Protection | Over Voltage |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 4.168V |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832T-2ACI/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
