
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries. Features a 4.2V battery pack voltage with a maximum charge current of 500mA and a maximum output voltage of 4.232V. Operates with a maximum input voltage of 7V and a maximum supply voltage of 6V. Includes over-voltage fault protection. Packaged in a 5-pin SOT-23 surface mount case, measuring 3.1mm x 1.8mm x 1.3mm. RoHS compliant and lead-free.
Microchip MCP73832T-2ATI/OT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOT-23 |
| Fault Protection | Over Voltage |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.232V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 510uA |
| Output Current | 10mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832T-2ATI/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
