
1-channel power supply support circuit, surface mount DFN-8 package. Features a 4.2V output voltage and 10mA output current. Operates from a 3.75V to 6V supply voltage range. Maximum operating temperature is 85°C, with a minimum of -40°C. This component is lead-free and RoHS compliant.
Microchip MCP73832T-2DCI/MC technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 4.2V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832T-2DCI/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
