
Linear battery charger controller for single-cell Li-Ion/Li-Pol batteries, featuring a 500mA maximum charge current and a 4.2V output voltage. This surface-mount IC operates within a 3.75V to 6V supply voltage range and offers a 4.232V maximum output voltage. Packaged in a 5-pin SOT-23, it boasts a compact 3.1mm length, 1.8mm width, and 1.3mm height. The device is RoHS compliant and operates from -40°C to 85°C.
Microchip MCP73832T-2DCI/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.232V |
| Min Output Voltage | 4.168V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 510uA |
| Output Current | 10mA |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP73832 |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP73832T-2DCI/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
